There are no models available for this part yet.
Overview of 2M801-007-26MT8-13PA by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2M801-007-26MT8-13PA by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2M801-007-26MT8-13
|
Avnet Americas | CONN DUAL START CIRC PIN 13 POS CRIMP SELF LOCKING PLUG - Bulk (Alt: 2M801-007-26MT8-13) RoHS: Compliant Min Qty: 7 Package Multiple: 7 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$206.2814 | Buy Now | |
DISTI #
654-2M8010726MT813PA
|
Mouser Electronics | Circular MIL Spec Connector Plug with RoHS: Compliant | 0 |
|
$250.5300 / $291.1200 | Order Now | |
DISTI #
65067675
|
Verical | 2M Series 801 Dual-Start Acme Threads RoHS: Compliant Min Qty: 7 Package Multiple: 7 Date Code: 2204 | Americas - 49 |
|
$221.8900 | Buy Now | |
DISTI #
67392296
|
Verical | 2M Series 801 Dual-Start Acme Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$94.5304 | Buy Now | |
DISTI #
2M801-007-26MT8-13PA
|
TTI | Circular MIL Spec Connector Plug with Min Qty: 7 Package Multiple: 1 | Americas - 0 |
|
$248.0200 / $288.2100 | Buy Now | |
DISTI #
C1S116738781824
|
Chip1Stop | Connector Circular | 50 |
|
$221.8900 | Buy Now |
CAD Models for 2M801-007-26MT8-13PA by Amphenol Corporation
Part Data Attributes for 2M801-007-26MT8-13PA by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
Amphenol
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
13
|
Contact Sizes
|
23
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
150
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
A
|
Shell Finish
|
NICKEL PTFE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
8
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
13
|
Unique Insert Number
|
8-13
|
Alternate Parts for 2M801-007-26MT8-13PA
This table gives cross-reference parts and alternative options found for 2M801-007-26MT8-13PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M801-007-26MT8-13PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-007-26MT8-13PA | Circular Connector, | Glenair Inc | 2M801-007-26MT8-13PA vs 801-007-26MT8-13PA |
2M801-007-26ZNU8-13PA | Circular Connector, 13 Contact(s), Aluminum Alloy, Male, Plug, ROHS COMPLIANT | Amphenol Corporation | 2M801-007-26MT8-13PA vs 2M801-007-26ZNU8-13PA |
801-007-26ZN8-13PA | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Glenair Inc | 2M801-007-26MT8-13PA vs 801-007-26ZN8-13PA |
2M801-007-26NF8-13PA | Circular Connector, 13 Contact(s), Aluminum Alloy, Male, Plug, | Amphenol Corporation | 2M801-007-26MT8-13PA vs 2M801-007-26NF8-13PA |
801-007-26M8-13PA | Circular Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, ROHS COMPLIANT | Glenair Inc | 2M801-007-26MT8-13PA vs 801-007-26M8-13PA |
801-007-26NF8-13PA | Circular Connector, | Glenair Inc | 2M801-007-26MT8-13PA vs 801-007-26NF8-13PA |