Part Details for 2M801-008-26MT8-2SA by Amphenol Aerospace
Overview of 2M801-008-26MT8-2SA by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2M801-008-26MT8-2SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W1271
|
Newark | Circular Connector, Plug, 8-2, 2 Position, Cable, Product Range:2M Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:2Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded, Insert Arrangement:8-2 Rohs Compliant: Yes |Amphenol Aerospace 2M801-008-26MT8-2SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1178-2M801-008-26MT8-2SA-ND
|
DigiKey | CONNECTOR Min Qty: 7 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$267.5800 | Buy Now |
DISTI #
AAO2M801-008-26MT8-2SA
|
Heilind Electronics | QT# 396361 16 WKS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAO2M801-008-26MT8-2SA
|
Interstate Connecting Components | QT# 396361 16 WKS | 0 |
|
Buy Now |