Part Details for 2M801-009-01MT6-6PA by Amphenol Corporation
Overview of 2M801-009-01MT6-6PA by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2M801-009-01MT6-6PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2M801-009-01MT6-6P
|
Avnet Americas | CONN DUAL START CIRC PIN 6 POS CRIMP IN LINE RECEPTACLE - Bulk (Alt: 2M801-009-01MT6-6P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2M801-009-01MT6-6P
|
Avnet Americas | CONN DUAL START CIRC PIN 6 POS CRIMP IN LINE RECEPTACLE - Bulk (Alt: 2M801-009-01MT6-6P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2M801-009-01MT6-6P
|
Avnet Americas | CONN DUAL START CIRC PIN 6 POS CRIMP IN LINE RECEPTACLE - Bulk (Alt: 2M801-009-01MT6-6P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2M801-009-01MT6-6P
|
Avnet Americas | CONN DUAL START CIRC PIN 6 POS CRIMP IN LINE RECEPTACLE - Bulk (Alt: 2M801-009-01MT6-6P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 2M801-009-01MT6-6PA
2M801-009-01MT6-6PA CAD Models
2M801-009-01MT6-6PA Part Data Attributes:
|
2M801-009-01MT6-6PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2M801-009-01MT6-6PA
Amphenol Corporation
Circular Connector, 6 Contact(s), Aluminum Alloy, Male, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 6-6 |