Part Details for 2M801-009-02MT16-55SA by Amphenol Aerospace
Overview of 2M801-009-02MT16-55SA by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3355-S-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 83A 5.8Mohm Mp-25/To-220Ab |
Price & Stock for 2M801-009-02MT16-55SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAO2M801-009-02MT16-55SA
|
Heilind Electronics | DUAL-START ACME THREADS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAO2M801-009-02MT16-55SA
|
Interstate Connecting Components | DUAL-START ACME THREADS | 0 |
|
Buy Now |