Part Details for 2M801-038-07MT9-19PA by Amphenol Corporation
Overview of 2M801-038-07MT9-19PA by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 2M801-038-07MT9-19PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-2M8003807MT919PA
|
Mouser Electronics | Circular MIL Spec Connector High Speed 2M801 Rec e, Durmalon, PC Tai RoHS: Compliant | 25 |
|
$179.0400 / $179.6500 | Buy Now |
DISTI #
66234272
|
Verical | 2M801-038-07MT9-19PA Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$89.0371 / $103.0504 | Buy Now |
Part Details for 2M801-038-07MT9-19PA
2M801-038-07MT9-19PA CAD Models
2M801-038-07MT9-19PA Part Data Attributes
|
2M801-038-07MT9-19PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2M801-038-07MT9-19PA
Amphenol Corporation
19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | POLARISED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | 9-19 |
Alternate Parts for 2M801-038-07MT9-19PA
This table gives cross-reference parts and alternative options found for 2M801-038-07MT9-19PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M801-038-07MT9-19PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ0B1K9-19PX | MIL Series Connector | ITT Interconnect Solutions | 2M801-038-07MT9-19PA vs MKJ0B1K9-19PX |
MKJ0B1Z9-19PY | MIL Series Connector | ITT Interconnect Solutions | 2M801-038-07MT9-19PA vs MKJ0B1Z9-19PY |
MKJ0A7C9-19PY | MIL Series Connector | ITT Interconnect Solutions | 2M801-038-07MT9-19PA vs MKJ0A7C9-19PY |
MKJ0C2Y9-19AN | MIL Series Connector | ITT Interconnect Solutions | 2M801-038-07MT9-19PA vs MKJ0C2Y9-19AN |
MKJ0C1C9-19BX | MIL Series Connector | ITT Interconnect Solutions | 2M801-038-07MT9-19PA vs MKJ0C1C9-19BX |
MKJ0A7Y9-19PX | MIL Series Connector | ITT Interconnect Solutions | 2M801-038-07MT9-19PA vs MKJ0A7Y9-19PX |
MKJ0B1W9-19PN | MIL Series Connector | ITT Interconnect Solutions | 2M801-038-07MT9-19PA vs MKJ0B1W9-19PN |
MKJ0C2W9-19BX | MIL Series Connector | ITT Interconnect Solutions | 2M801-038-07MT9-19PA vs MKJ0C2W9-19BX |
MKJ0C2C9-19AZ | MIL Series Connector | ITT Interconnect Solutions | 2M801-038-07MT9-19PA vs MKJ0C2C9-19AZ |
MKJ0C1Y9-19BN | MIL Series Connector | ITT Interconnect Solutions | 2M801-038-07MT9-19PA vs MKJ0C1Y9-19BN |