Part Details for 2M803-001-06M12-37SN by Amphenol Aerospace
Overview of 2M803-001-06M12-37SN by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCM37SN | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, machined contacts 37 Way Socket, Solder bucket | |
FCE17C37SN280 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 47000pF | |
FCE17C37SN4D0 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 50pF |
Price & Stock for 2M803-001-06M12-37SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-2M803-001-06M12-37SN-ND
|
DigiKey | PLUG WITH Min Qty: 7 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$265.8857 | Buy Now |
DISTI #
AAO2M803-001-06M12-37SN
|
Heilind Electronics | Americas - 0 in Stock |
|
$76.5411 / $130.0457 | Buy Now | |
DISTI #
AAO2M803-001-06M12-37SN
|
Interstate Connecting Components | 0 |
|
$76.5411 / $130.0457 | Buy Now |