Part Details for 2M803-001-06ZNU5-3SN by Amphenol Corporation
Overview of 2M803-001-06ZNU5-3SN by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for 2M803-001-06ZNU5-3SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2M803-001-06ZNU5-3
|
Avnet Americas | Circular Connector, 2M Series, Straight Plug, 3 Contacts, Crimp Socket, Bayonet, 5-3 - Bulk (Alt: 2M803-001-06ZNU5-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2M803-001-06ZNU5-3
|
Avnet Americas | Circular Connector, 2M Series, Straight Plug, 3 Contacts, Crimp Socket, Bayonet, 5-3 - Bulk (Alt: 2M803-001-06ZNU5-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-M80300106ZNU53SN
|
Mouser Electronics | Circular MIL Spec Connector M803 3C 3#23 SKT PLUG OM RoHS: Compliant | 0 |
|
$88.4500 / $97.6000 | Order Now |
Part Details for 2M803-001-06ZNU5-3SN
2M803-001-06ZNU5-3SN CAD Models
2M803-001-06ZNU5-3SN Part Data Attributes
|
2M803-001-06ZNU5-3SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2M803-001-06ZNU5-3SN
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 23 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC-NICKEL BLACK CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 5 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 5-3 |