Part Details for 2M803-001-06ZNU6-7PN by Amphenol Corporation
Overview of 2M803-001-06ZNU6-7PN by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2M803-001-06ZNU6-7PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2M803-001-06ZNU6-7
|
Avnet Americas | Circular Connector, 2M Series, Straight Plug, 7 Contacts, Crimp Pin, Bayonet, 6-7 - Bulk (Alt: 2M803-001-06ZNU6-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-M80300106ZNU67PN
|
Mouser Electronics | Circular MIL Spec Connector M803 7C 7#23 PIN PLUG OM RoHS: Compliant | 0 |
|
$141.2900 / $147.1200 | Order Now |
Part Details for 2M803-001-06ZNU6-7PN
2M803-001-06ZNU6-7PN CAD Models
2M803-001-06ZNU6-7PN Part Data Attributes
|
2M803-001-06ZNU6-7PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2M803-001-06ZNU6-7PN
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 7 | |
Contact Sizes | 23 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC-NICKEL BLACK CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 6-7 |
Alternate Parts for 2M803-001-06ZNU6-7PN
This table gives cross-reference parts and alternative options found for 2M803-001-06ZNU6-7PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M803-001-06ZNU6-7PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M803-001-06MT6-7PN | Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 2M803-001-06ZNU6-7PN vs 2M803-001-06MT6-7PN |