Part Details for 2M803-001-06ZNU9-19PN by Amphenol Corporation
Overview of 2M803-001-06ZNU9-19PN by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2M803-001-06ZNU9-19PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2M803-001-06ZNU9-1
|
Avnet Americas | Circular Connector, 2M Series, Straight Plug, 19 Contacts, Crimp Pin, Bayonet, 9-19 - Bulk (Alt: 2M803-001-06ZNU9-1) RoHS: Compliant Min Qty: 14 Package Multiple: 7 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$129.7933 | Buy Now |
Part Details for 2M803-001-06ZNU9-19PN
2M803-001-06ZNU9-19PN CAD Models
2M803-001-06ZNU9-19PN Part Data Attributes
|
2M803-001-06ZNU9-19PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2M803-001-06ZNU9-19PN
Amphenol Corporation
Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC-NICKEL BLACK CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 9-19 |
Alternate Parts for 2M803-001-06ZNU9-19PN
This table gives cross-reference parts and alternative options found for 2M803-001-06ZNU9-19PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M803-001-06ZNU9-19PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-007-16Z19-19PB | Circular Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Glenair Inc | 2M803-001-06ZNU9-19PN vs 801-007-16Z19-19PB |
2M803-001-06NF9-19PN | Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | 2M803-001-06ZNU9-19PN vs 2M803-001-06NF9-19PN |
801-007-16C9-19PB | Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Glenair Inc | 2M803-001-06ZNU9-19PN vs 801-007-16C9-19PB |
2M803-001-06M9-19PN | Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 2M803-001-06ZNU9-19PN vs 2M803-001-06M9-19PN |
2M803-001-06MT9-19PN | Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 2M803-001-06ZNU9-19PN vs 2M803-001-06MT9-19PN |