Part Details for 2M803-004-02ZNU12-201SN by Amphenol Corporation
Overview of 2M803-004-02ZNU12-201SN by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 2M803-004-02ZNU12-201SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2M803-004-02ZNU12-
|
Avnet Americas | CONN GEN PURP BAYONET SKT 12 POS CRIMP FLANGE MT - Bulk (Alt: 2M803-004-02ZNU12-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2M803-004-02ZNU12-
|
Avnet Americas | CONN GEN PURP BAYONET SKT 12 POS CRIMP FLANGE MT - Bulk (Alt: 2M803-004-02ZNU12-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2M803-004-02ZNU12-
|
Avnet Americas | CONN GEN PURP BAYONET SKT 12 POS CRIMP FLANGE MT - Bulk (Alt: 2M803-004-02ZNU12-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2M803-004-02ZNU12-
|
Avnet Americas | CONN GEN PURP BAYONET SKT 12 POS CRIMP FLANGE MT - Bulk (Alt: 2M803-004-02ZNU12-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 2M803-004-02ZNU12-201SN
2M803-004-02ZNU12-201SN CAD Models
2M803-004-02ZNU12-201SN Part Data Attributes:
|
2M803-004-02ZNU12-201SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2M803-004-02ZNU12-201SN
Amphenol Corporation
Circular Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10,2 | |
Contact Sizes | 23,12 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC-NICKEL BLACK CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Unique Insert Number | 12-201 |