Part Details for 2M804-001-06MT10-26PA by Amphenol Aerospace
Overview of 2M804-001-06MT10-26PA by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2M804-001-06MT10-26PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X0998
|
Newark | Circular Connector, Plug, 10-26, 10 Position, Cable, Product Range:2M Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:26Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Push-Pull, Contact Plating:Gold Rohs Compliant: Yes |Amphenol Aerospace 2M804-001-06MT10-26PA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1178-2M804-001-06MT10-26PA-ND
|
DigiKey | PLUG WITH Min Qty: 12 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.5083 | Buy Now |
DISTI #
AAO2M804-001-06MT10-26PA
|
Heilind Electronics | Americas - 0 in Stock6 On Order |
|
Buy Now | ||
DISTI #
AAO2M804-001-06MT10-26PA
|
Interstate Connecting Components | 018 On Order |
|
Buy Now |