Part Details for 2M804-002-06NF12-220PA by Amphenol Corporation
Overview of 2M804-002-06NF12-220PA by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2M804-002-06NF12-220PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2M804-002-06NF12-220PA
|
Avnet Americas | CONN, QUICK DISCONNECT PIN 20 POS CRIMP PLUG - Bulk (Alt: 2M804-002-06NF12-220PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2M804-002-06NF12-2
|
Avnet Americas | CONN, QUICK DISCONNECT PIN 20 POS CRIMP PLUG - Bulk (Alt: 2M804-002-06NF12-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2M804-002-06NF12-220PA
|
Avnet Americas | CONN, QUICK DISCONNECT PIN 20 POS CRIMP PLUG - Bulk (Alt: 2M804-002-06NF12-220PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2M804-002-06NF12-2
|
Avnet Americas | CONN, QUICK DISCONNECT PIN 20 POS CRIMP PLUG - Bulk (Alt: 2M804-002-06NF12-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2M804-002-06NF12-220PA
|
Avnet Americas | CONN, QUICK DISCONNECT PIN 20 POS CRIMP PLUG - Bulk (Alt: 2M804-002-06NF12-220PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2M804-002-06NF12-2
|
Avnet Americas | CONN, QUICK DISCONNECT PIN 20 POS CRIMP PLUG - Bulk (Alt: 2M804-002-06NF12-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 2M804-002-06NF12-220PA
2M804-002-06NF12-220PA CAD Models
2M804-002-06NF12-220PA Part Data Attributes
|
2M804-002-06NF12-220PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2M804-002-06NF12-220PA
Amphenol Corporation
Circular Connector, 20 Contact(s), Aluminum Alloy, Male, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 20 | |
Contact Sizes | 20HD | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
Unique Insert Number | 12-220 |
Alternate Parts for 2M804-002-06NF12-220PA
This table gives cross-reference parts and alternative options found for 2M804-002-06NF12-220PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M804-002-06NF12-220PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M804-002-06ZNU12-220PA | MIL Series Connector, 20 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | 2M804-002-06NF12-220PA vs 2M804-002-06ZNU12-220PA |