Part Details for 2M805-001-16M18-12PA by Amphenol Aerospace
Overview of 2M805-001-16M18-12PA by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2M805-001-16M18-12PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2M805-001-16M18-12PA-ND
|
DigiKey | CONN PLUG MALE 12POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$91.7800 / $152.9600 | Buy Now |
DISTI #
1178-2M805-001-16M18-12PA-ND
|
DigiKey | 2M805 PLUG Min Qty: 7 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$279.4714 | Buy Now |
DISTI #
AAO2M805-001-16M18-12PA
|
Heilind Electronics | TRI-START THREADED COUPLING | Americas - 0 in Stock |
|
$73.3263 / $142.9715 | Buy Now |
DISTI #
AAO2M805-001-16M18-12PA
|
Interstate Connecting Components | TRI-START THREADED COUPLING | 0 |
|
$73.3263 / $142.9715 | Buy Now |