There are no models available for this part yet.
Overview of 2M805-001-16MT12-26SA by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2M805-001-16MT12-26SA by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70W1567
|
Newark | Circular Connector, Plug, 12-26, 26 Position, Cable, Product Range:2M Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:26Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded, Contact Plating:Goldrohs Compliant: Yes |Amphenol Aerospace 2M805-001-16MT12-26SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1178-2M805-001-16MT12-26SA-ND
|
DigiKey | 2M805 PLUG Min Qty: 7 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$324.1443 | Buy Now | |
DISTI #
AAO2M805-001-16MT12-26SA
|
Heilind Electronics | TRI-START THREADED COUPLING | Americas - 0 in Stock |
|
$129.8273 / $335.6572 | Buy Now | |
DISTI #
AAO2M805-001-16MT12-26SA
|
Interstate Connecting Components | TRI-START THREADED COUPLING | 0 |
|
$129.8273 / $335.6572 | Buy Now |