Part Details for 2M805-001-16MT18-12SA by Amphenol Aerospace
Overview of 2M805-001-16MT18-12SA by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM812SARTZ-REEL7 | Analog Devices | RESET GENERATOR I.C. | |
ADM812SARTZ-REEL | Analog Devices | RESET GENERATOR I.C. | |
LTC3312SAAV#PBF | Analog Devices | Dual 5V, 6A synchronous step d |
Price & Stock for 2M805-001-16MT18-12SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-2M805-001-16MT18-12SA-ND
|
DigiKey | 2M805 PLUG Min Qty: 7 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$370.5043 | Buy Now |
DISTI #
AAO2M805-001-16MT18-12SA
|
Heilind Electronics | SA-AAO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAO2M805-001-16MT18-12SA
|
Interstate Connecting Components | SA-AAO | 0 |
|
Buy Now |