Part Details for 2M805-002-16M9-10PA by Amphenol Aerospace
Overview of 2M805-002-16M9-10PA by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10PAEKSP#W5 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications | |
QS3VH16210PAG | Renesas Electronics Corporation | 2.5V / 3.3V 20-Bit, 2-Port High Bandwidth Bus Switch | |
R5F10PAELSP#G5 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications |
Price & Stock for 2M805-002-16M9-10PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-2M805-002-16M9-10PA-ND
|
DigiKey | 2M805 PLUG Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
17 In Stock |
|
$192.9630 / $287.4600 | Buy Now |
DISTI #
AAO2M805-002-16M9-10PA
|
Heilind Electronics | Americas - 14 in Stock |
|
Buy Now | ||
DISTI #
AAO2M805-002-16M9-10PA
|
Interstate Connecting Components | 43 |
|
Buy Now |