Part Details for 2M805-002-16MT11-19SA by Amphenol Aerospace
Overview of 2M805-002-16MT11-19SA by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2M805-002-16MT11-19SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W8551
|
Newark | Circular Connector, Plug, 11-19, 11 Position, Cable, Product Range:2M Series, Equivalent Military Specification:Mil-Dtl-38999 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:19Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Amphenol Aerospace 2M805-002-16MT11-19SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.7500 / $219.8800 | Buy Now |
DISTI #
1178-2M805-002-16MT11-19SA-ND
|
DigiKey | CONNECTOR Min Qty: 7 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$315.3514 | Buy Now |
DISTI #
AAO2M805-002-16MT11-19SA
|
Heilind Electronics | TRI-START THREADED COUPLING | Americas - 0 in Stock12 On Order |
|
Buy Now | |
DISTI #
AAO2M805-002-16MT11-19SA
|
Interstate Connecting Components | TRI-START THREADED COUPLING | 038 On Order |
|
Buy Now |