2M805-002-16MT15-37PA
Amphenol Corporation
Description: Circular Connector, 37 Contact(s), Aluminum Alloy, Male, Plug, ROHS COMPLIANT

Overview of 2M805-002-16MT15-37PA by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
FCE17C37PA21B Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Pin, 470pF
FCE17C37PA2DB Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Pin, 50pF
FCE17C37PA45B Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Pin, 1000pF

Price & Stock for 2M805-002-16MT15-37PA by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2M805-002-16MT15-3
Avnet Americas CONN, TRI START PIN 37 POS CRIMP ANTI DECOUPLING PLUG - Bulk (Alt: 2M805-002-16MT15-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for 2M805-002-16MT15-37PA by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2M805-002-16MT15-37PA by Amphenol Corporation

2M805-002-16MT15-37PA
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
37
Contact Sizes
23
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
150
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
NICKEL-PTFE
Shell Material
ALUMINIUM ALLOY
Shell Size
15
Termination Type
CRIMP
Total Number of Contacts
37
Unique Insert Number
15-37
Want to compare parts?
  1. 2M805-002-16MT15-37PA
    Amphenol Corporation
    Circular Connector, 37 Contact(s), Aluminum Alloy, Male, Plug, ROHS COMPLIANT
    VS

Alternate Parts for 2M805-002-16MT15-37PA

This table gives cross-reference parts and alternative options found for 2M805-002-16MT15-37PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M805-002-16MT15-37PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
805-002-16NF15-37PA Circular Connector, 37 Contact(s), Aluminum Alloy, Male, Plug, Glenair Inc 2M805-002-16MT15-37PA vs 805-002-16NF15-37PA
2M805-002-16ZNU15-37PA Circular Connector, 37 Contact(s), Aluminum Alloy, Male, Plug, ROHS COMPLIANT Amphenol Corporation 2M805-002-16MT15-37PA vs 2M805-002-16ZNU15-37PA
MKJ5B6W15-37PA MIL Series Connector ITT Interconnect Solutions 2M805-002-16MT15-37PA vs MKJ5B6W15-37PA
805-002-16M15-37PA Circular Connector, 37 Contact(s), Aluminum Alloy, Male, Plug, Glenair Inc 2M805-002-16MT15-37PA vs 805-002-16M15-37PA
MKJ5B6Z15-37PA MIL Series Connector ITT Interconnect Solutions 2M805-002-16MT15-37PA vs MKJ5B6Z15-37PA
2M805-002-16M15-37PA Circular Connector, 37 Contact(s), Aluminum Alloy, Male, Plug, ROHS COMPLIANT Amphenol Corporation 2M805-002-16MT15-37PA vs 2M805-002-16M15-37PA
805-002-16ZNU15-37PA Circular Connector, 37 Contact(s), Aluminum Alloy, Male, Plug, Glenair Inc 2M805-002-16MT15-37PA vs 805-002-16ZNU15-37PA
MKJ5B6F15-37PA MIL Series Connector ITT Interconnect Solutions 2M805-002-16MT15-37PA vs MKJ5B6F15-37PA
805-002-16MT15-37PA Circular Connector, Glenair Inc 2M805-002-16MT15-37PA vs 805-002-16MT15-37PA
2M805-002-16NF15-37PA Circular Connector, 37 Contact(s), Aluminum Alloy, Male, Plug, Amphenol Corporation 2M805-002-16MT15-37PA vs 2M805-002-16NF15-37PA
Part Number Description Manufacturer Compare
MKJ5B6Z15-37PD MIL Series Connector ITT Interconnect Solutions 2M805-002-16MT15-37PA vs MKJ5B6Z15-37PD
805-002-16M15-37PF Circular Connector Glenair Inc 2M805-002-16MT15-37PA vs 805-002-16M15-37PF
MKJ5B6Z15-37PC MIL Series Connector ITT Interconnect Solutions 2M805-002-16MT15-37PA vs MKJ5B6Z15-37PC
MKJ5B6Z15-37PB MIL Series Connector ITT Interconnect Solutions 2M805-002-16MT15-37PA vs MKJ5B6Z15-37PB
MKJ5B6W15-37PB MIL Series Connector ITT Interconnect Solutions 2M805-002-16MT15-37PA vs MKJ5B6W15-37PB
MKJ5B6F15-37PA MIL Series Connector ITT Interconnect Solutions 2M805-002-16MT15-37PA vs MKJ5B6F15-37PA
MKJ5B6F15-37PB MIL Series Connector ITT Interconnect Solutions 2M805-002-16MT15-37PA vs MKJ5B6F15-37PB
MKJ5B6W15-37PC MIL Series Connector ITT Interconnect Solutions 2M805-002-16MT15-37PA vs MKJ5B6W15-37PC
MKJ5B6W15-37PD MIL Series Connector ITT Interconnect Solutions 2M805-002-16MT15-37PA vs MKJ5B6W15-37PD
MKJ5B6F15-37PC MIL Series Connector ITT Interconnect Solutions 2M805-002-16MT15-37PA vs MKJ5B6F15-37PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2M805-002-16MT15-37PA by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2M805-002-16MT15-37PA by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 2M805-002-16MT15-37PA would you like to use for your alert(s)?
  • Please alert me when 2M805-002-16MT15-37PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2M805-002-16MT15-37PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2M805-002-16MT15-37PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2M805-002-16MT15-37PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2M805-002-16MT15-37PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2M805-002-16MT15-37PA by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: