Part Details for 2M805-002-16NF15-37SA by Amphenol Aerospace
Overview of 2M805-002-16NF15-37SA by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17C37SA210 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 470pF | |
FCE17C37SA2D0 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 50pF | |
FCE17C37SA44B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 820pF |
Price & Stock for 2M805-002-16NF15-37SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-2M805-002-16NF15-37SA-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5 In Stock |
|
$279.6764 / $388.5800 | Buy Now |
DISTI #
AAO2M805-002-16NF15-37SA
|
Heilind Electronics | Americas - 22 in Stock |
|
$84.5082 / $100.6049 | Buy Now | |
DISTI #
AAO2M805-002-16NF15-37SA
|
Interstate Connecting Components | 66 |
|
$84.5082 / $100.6049 | Buy Now |