Part Details for 2M805-002-16NF18-55SA by Amphenol Aerospace
Overview of 2M805-002-16NF18-55SA by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3355-S-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 83A 5.8Mohm Mp-25/To-220Ab |
Price & Stock for 2M805-002-16NF18-55SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-2M805-002-16NF18-55SA-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$279.3492 / $388.1300 | Buy Now |
DISTI #
AAO2M805-002-16NF18-55SA
|
Heilind Electronics | Americas - 0 in Stock12 On Order |
|
Buy Now | ||
DISTI #
AAO2M805-002-16NF18-55SA
|
Interstate Connecting Components | 037 On Order |
|
Buy Now |