Part Details for 2M805-002-16ZNU11-19PB by Amphenol Aerospace
Overview of 2M805-002-16ZNU11-19PB by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1706CS8-19#PBF | Analog Devices | VID V Progmer | |
LTC6930HMS8-4.19#PBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC1530IS8-1.9#PBF | Analog Devices | Hi Pwr Sync Sw Reg Cntr |
Price & Stock for 2M805-002-16ZNU11-19PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAO2M805-002-16ZNU11-19PB
|
Heilind Electronics | CIRC MIL SPEC CON M805 19C 19#23 PIN PLUG THRD | Americas - 0 in Stock |
|
$162.2282 / $363.6514 | Buy Now |
DISTI #
AAO2M805-002-16ZNU11-19PB
|
Interstate Connecting Components | CIRC MIL SPEC CON M805 19C 19#23 PIN PLUG THRD | 0 |
|
$162.2282 / $363.6514 | Buy Now |