Part Details for 2MBI100L-120 by Fuji Electric Co Ltd
Overview of 2MBI100L-120 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2MBI100L-120
2MBI100L-120 CAD Models
2MBI100L-120 Part Data Attributes
|
2MBI100L-120
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2MBI100L-120
Fuji Electric Co Ltd
Insulated Gate Bipolar Transistor, 100A I(C), 1200V V(BR)CES, N-Channel, M215, 7 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COLLMER SEMICONDUCTOR INC | |
Package Description | FLANGE MOUNT, R-PUFM-X7 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW SATURATION VOLTAGE, HIGH SWITCHING SPEED | |
Collector Current-Max (IC) | 100 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-PUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 800 ns | |
Turn-on Time-Nom (ton) | 600 ns |
Alternate Parts for 2MBI100L-120
This table gives cross-reference parts and alternative options found for 2MBI100L-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2MBI100L-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKM300GA123DS | Insulated Gate Bipolar Transistor, 300A I(C), 1200V V(BR)CES, N-Channel, CASE D59, 5 PIN | SEMIKRON | 2MBI100L-120 vs SKM300GA123DS |
2MBI150SC-120 | Insulated Gate Bipolar Transistor, 150A I(C), 1200V V(BR)CES, N-Channel, M233, 7 PIN | Fuji Electric Co Ltd | 2MBI100L-120 vs 2MBI150SC-120 |
CM100DU-24H | Insulated Gate Bipolar Transistor, 100A I(C), 1200V V(BR)CES, N-Channel, MODULE-7 | Mitsubishi Electric | 2MBI100L-120 vs CM100DU-24H |
CM150DU-24H | Insulated Gate Bipolar Transistor, 150A I(C), 1200V V(BR)CES, N-Channel, | Mitsubishi Electric | 2MBI100L-120 vs CM150DU-24H |
2MBI150VB-120-50 | Insulated Gate Bipolar Transistor | Fuji Electric Co Ltd | 2MBI100L-120 vs 2MBI150VB-120-50 |
1MBI300NN-120 | Insulated Gate Bipolar Transistor, 300A I(C), 1200V V(BR)CES, N-Channel, MODULE-4 | Fuji Electric Co Ltd | 2MBI100L-120 vs 1MBI300NN-120 |
2MBI100NC-120 | Insulated Gate Bipolar Transistor, 100A I(C), 1200V V(BR)CES, N-Channel, M233, 7 PIN | Fuji Electric Co Ltd | 2MBI100L-120 vs 2MBI100NC-120 |
1MBI400V-120-50 | Insulated Gate Bipolar Transistor, 480A I(C), 1200V V(BR)CES | Fuji Electric Co Ltd | 2MBI100L-120 vs 1MBI400V-120-50 |
MG600Q1US45 | TRANSISTOR 600 A, 1200 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor | Toshiba America Electronic Components | 2MBI100L-120 vs MG600Q1US45 |
1MBI300F-120 | Insulated Gate Bipolar Transistor, 300A I(C), 1200V V(BR)CES, N-Channel, M116, 5 PIN | Fuji Electric Co Ltd | 2MBI100L-120 vs 1MBI300F-120 |