Part Details for 2MHR-14-VUAS by Adam Technologies Inc
Overview of 2MHR-14-VUAS by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2MHR-14-VUAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-2MHR-14-VUAS
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, LATCHING HEADER, 2.00MM RoHS: Compliant | 0 |
|
$0.7490 | Order Now |
|
Future Electronics | 2mm Shrouded 14 Position Header with Latches RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 90 Container: Tray | 24Tray |
|
$0.9050 / $1.0400 | Buy Now |
|
Onlinecomponents.com | Connector - Latching Header - 2.00mm RoHS: Compliant | 0 |
|
$0.7630 / $2.0900 | Buy Now |