2MJ-0103A120
Singatron Enterprises Co
Description: Circular DIN Connector, 5 Contact(s), Female, Board Mount, Solder Terminal, Guide Slot, Receptacle

Overview of 2MJ-0103A120 by Singatron Enterprises Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2MJ-0103A120 by Singatron Enterprises Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2MJ-0103A120 by Singatron Enterprises Co

2MJ-0103A120
Singatron Enterprises Co
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SINGATRON ENTERPRISE CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Body Breadth
0.504 inch
Body Depth
0.61 inch
Body Length
0.551 inch
Body/Shell Style
RECEPTACLE
Connector Type
MINI DIN CONNECTOR
Contact Gender
FEMALE
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
YES
Dielectric Withstanding Voltage
250VAC V
Insulation Resistance
50000000 Ω
Mounting Option 1
GUIDE SLOT
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number of Ports
1
Polarization Key
POLAR PIN POSITION
Rated Current (Signal)
2 A
Terminal Length
0.138 inch
Termination Type
SOLDER
Total Number of Contacts
5
Want to compare parts?
  1. 2MJ-0103A120
    Singatron Enterprises Co
    Circular DIN Connector, 5 Contact(s), Female, Board Mount, Solder Terminal, Guide Slot, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2MJ-0103A120 by Singatron Enterprises Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2MJ-0103A120 by Singatron Enterprises Co

Select Manufacturer
Which Manufacturer of 2MJ-0103A120 would you like to use for your alert(s)?
  • Please alert me when 2MJ-0103A120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2MJ-0103A120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2MJ-0103A120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2MJ-0103A120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2MJ-0103A120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2MJ-0103A120 by Singatron Enterprises Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: