Part Details for 2MM-HB-D05-HT-02-F-TB by TE Connectivity
Overview of 2MM-HB-D05-HT-02-F-TB by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2MM-HB-D05-HT-02-F-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2823132-0
|
Avnet Americas | 10P,2MM,BRK HDR,DRRT,2.8,0.1AU,TB - Rail/Tube (Alt: 1-2823132-0) Min Qty: 4752 Package Multiple: 4752 Container: Tube | 0 |
|
$0.6282 / $0.7093 | Buy Now |
DISTI #
571-2MMHBD05HT02FTB
|
Mouser Electronics | Headers & Wire Housings 10P,2MM,BRK HDR,DRRT,2.8,0.1AU,TB RoHS: Compliant | 0 |
|
$0.6800 / $0.7160 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.6290 / $1.3170 | Buy Now | |
DISTI #
1-2823132-0
|
Avnet Americas | 10P,2MM,BRK HDR,DRRT,2.8,0.1AU,TB - Rail/Tube (Alt: 1-2823132-0) Min Qty: 4752 Package Multiple: 4752 Container: Tube | 0 |
|
$0.6282 / $0.7093 | Buy Now |
DISTI #
1-2823132-0
|
Avnet Americas | 10P,2MM,BRK HDR,DRRT,2.8,0.1AU,TB - Rail/Tube (Alt: 1-2823132-0) Min Qty: 4752 Package Multiple: 4752 Container: Tube | 0 |
|
$0.6282 / $0.7093 | Buy Now |
|
Master Electronics | 0 |
|
$0.6290 / $1.3170 | Buy Now |
Part Details for 2MM-HB-D05-HT-02-F-TB
2MM-HB-D05-HT-02-F-TB CAD Models
2MM-HB-D05-HT-02-F-TB Part Data Attributes
|
2MM-HB-D05-HT-02-F-TB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2MM-HB-D05-HT-02-F-TB
TE Connectivity
Board Connector, 2 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.394 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |