-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Row(s), Male, Straight, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK9760
|
Newark | Conn, Hdr, 10Pos, 2Row, 2Mm, Smt Rohs Compliant: Yes |Te Connectivity 2MM-HB-D05-VS-00-H-TRP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1500 / $2.5400 | Buy Now |
DISTI #
17-2MM-HB-D05-VS-00-H-TRPCT-ND
|
DigiKey | 10P, AMPMODU 2 MM, BREAKAWAY HEA Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3181 / $2.1800 | Buy Now |
DISTI #
1-2823145-0
|
Avnet Americas | 10P,2MM,BRK HDR,DRVT,SMD,0.76AU,TR W/CAP - Tape and Reel (Alt: 1-2823145-0) Min Qty: 3600 Package Multiple: 3600 Container: Reel | 0 |
|
$1.2742 / $1.4386 | Buy Now |
DISTI #
571-2MMHBD05VS00HTRP
|
Mouser Electronics | Headers & Wire Housings 10P,2MM,BRK HDR,DRVT,SMD,0.76AU,TR W/CAP RoHS: Compliant | 3600 |
|
$1.3400 / $2.5800 | Buy Now |
|
Onlinecomponents.com | 10P,2MM,BRK HDR,DRVT,SMD,0.76AU,TR W/CAP | 0 |
|
$1.2800 / $3.4900 | Buy Now |
DISTI #
1-2823145-0
|
Avnet Americas | 10P,2MM,BRK HDR,DRVT,SMD,0.76AU,TR W/CAP - Tape and Reel (Alt: 1-2823145-0) Min Qty: 3600 Package Multiple: 3600 Container: Reel | 0 |
|
$1.2742 / $1.4386 | Buy Now |
DISTI #
1-2823145-0
|
Avnet Americas | 10P,2MM,BRK HDR,DRVT,SMD,0.76AU,TR W/CAP - Tape and Reel (Alt: 1-2823145-0) Min Qty: 3600 Package Multiple: 3600 Container: Reel | 0 |
|
$1.2742 / $1.4386 | Buy Now |
DISTI #
4172882
|
element14 Asia-Pacific | CONN, HDR, 10POS, 2ROW, 2MM, SMT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.4987 / $2.7109 | Buy Now |
DISTI #
4172882
|
Farnell | CONN, HDR, 10POS, 2ROW, 2MM, SMT RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 6 Days Container: Cut Tape | 0 |
|
$1.5051 / $2.9224 | Buy Now |
DISTI #
4172937
|
Farnell | CONN, HDR, 10POS, 2ROW, 2MM, SMT RoHS: Compliant Min Qty: 3600 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.5177 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2MM-HB-D05-VS-00-H-TRP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2MM-HB-D05-VS-00-H-TRP
TE Connectivity
Board Connector, 2 Row(s), Male, Straight, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.394 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |