Part Details for 2MM-HB-D05-VT-02-T-TB by TE Connectivity
Overview of 2MM-HB-D05-VT-02-T-TB by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2MM-HB-D05-VT-02-T-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2823112-0
|
Avnet Americas | 10P,2MM,BRK HDR,DRVT,2.8,SN,TB - Rail/Tube (Alt: 1-2823112-0) Min Qty: 5184 Package Multiple: 5184 Container: Tube | 0 |
|
$0.4140 / $0.4534 | Buy Now |
DISTI #
571-2MMHBD05VT02TTB
|
Mouser Electronics | Headers & Wire Housings 10P,2MM,BRK HDR,DRVT,2.8,SN,TB RoHS: Compliant | 0 |
|
$0.4410 / $0.4640 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.4079 / $0.8543 | Buy Now | |
DISTI #
1-2823112-0
|
Avnet Americas | 10P,2MM,BRK HDR,DRVT,2.8,SN,TB - Rail/Tube (Alt: 1-2823112-0) Min Qty: 5184 Package Multiple: 5184 Container: Tube | 0 |
|
$0.4140 / $0.4534 | Buy Now |
DISTI #
1-2823112-0
|
Avnet Americas | 10P,2MM,BRK HDR,DRVT,2.8,SN,TB - Rail/Tube (Alt: 1-2823112-0) Min Qty: 5184 Package Multiple: 5184 Container: Tube | 0 |
|
$0.4140 / $0.4534 | Buy Now |
|
Master Electronics | 0 |
|
$0.4079 / $0.8543 | Buy Now |
Part Details for 2MM-HB-D05-VT-02-T-TB
2MM-HB-D05-VT-02-T-TB CAD Models
2MM-HB-D05-VT-02-T-TB Part Data Attributes
|
2MM-HB-D05-VT-02-T-TB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2MM-HB-D05-VT-02-T-TB
TE Connectivity
Board Connector, 2 Row(s), Male, Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Length | 0.394 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |