-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Row(s), Male, Right Angle, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-S08-14ULF | Amphenol Communications Solutions | Header, Through Hole, Double row, 14, 2mm (0.079in), Vertical |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK9764
|
Newark | Conn, R/A Hdr, 14Pos, 2Row, 2Mm, Th Rohs Compliant: Yes |Te Connectivity 2MM-HB-D07-HT-02-H-TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3432 |
|
$2.5500 / $3.0800 | Buy Now |
DISTI #
17-2MM-HB-D07-HT-02-H-TB-ND
|
DigiKey | 14P, AMPMODU 2 MM, BREAKAWAY HEA Min Qty: 1 Lead time: 20 Weeks Container: Tube |
3432 In Stock |
|
$1.5103 / $2.6300 | Buy Now |
DISTI #
1-2823140-4
|
Avnet Americas | 14P,2MM,BRK HDR,DRRT,2.8,0.76AU,TB - Rail/Tube (Alt: 1-2823140-4) Min Qty: 3432 Package Multiple: 3432 Container: Tube | 0 |
|
$1.4129 | Buy Now |
DISTI #
571-2MMHBD07HT02HTB
|
Mouser Electronics | Headers & Wire Housings 14P,2MM,BRK HDR,DRRT,2.8,0.76AU,TB RoHS: Compliant | 3427 |
|
$1.5100 / $2.6300 | Buy Now |
|
Onlinecomponents.com | 14P,2MM,BRK HDR,DRRT,2.8,0.76AU,TB RoHS: Compliant | 0 |
|
$1.7500 / $4.8000 | Buy Now |
|
Master Electronics | 14P,2MM,BRK HDR,DRRT,2.8,0.76AU,TB RoHS: Compliant | 0 |
|
$1.7500 / $4.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2MM-HB-D07-HT-02-H-TB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2MM-HB-D07-HT-02-H-TB
TE Connectivity
Board Connector, 2 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.551 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |