Part Details for 2MM-HB-D25-VS-00-T-TRP by TE Connectivity
Overview of 2MM-HB-D25-VS-00-T-TRP by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 2MM-HB-D25-VS-00-T-TRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-2823142-0
|
Avnet Americas | 50P,2MM,BRK HDR,DRVT,SMD,SN,TR W/CAP - Tape and Reel (Alt: 5-2823142-0) Min Qty: 1635 Package Multiple: 1635 Container: Reel | 0 |
|
$2.1846 / $2.4664 | Buy Now |
DISTI #
571-2MMHBD25VS00TTRP
|
Mouser Electronics | Headers & Wire Housings 50P,2MM,BRK HDR,DRVT,SMD,SN,TR W/CAP RoHS: Compliant | 0 |
|
$2.4000 / $2.5700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.1900 / $5.9900 | Buy Now | |
DISTI #
5-2823142-0
|
Avnet Americas | 50P,2MM,BRK HDR,DRVT,SMD,SN,TR W/CAP - Tape and Reel (Alt: 5-2823142-0) Min Qty: 1635 Package Multiple: 1635 Container: Reel | 0 |
|
$2.1846 / $2.4664 | Buy Now |
DISTI #
5-2823142-0
|
Avnet Americas | 50P,2MM,BRK HDR,DRVT,SMD,SN,TR W/CAP - Tape and Reel (Alt: 5-2823142-0) Min Qty: 1635 Package Multiple: 1635 Container: Reel | 0 |
|
$2.1846 / $2.4664 | Buy Now |
DISTI #
4291473
|
Farnell | CONN, HEADER, 50POS, 2ROW, 2MM, SMT RoHS: Compliant Min Qty: 1635 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.6124 | Buy Now |
|
Master Electronics | 0 |
|
$2.1900 / $5.9900 | Buy Now |
Part Details for 2MM-HB-D25-VS-00-T-TRP
2MM-HB-D25-VS-00-T-TRP CAD Models
2MM-HB-D25-VS-00-T-TRP Part Data Attributes
|
2MM-HB-D25-VS-00-T-TRP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2MM-HB-D25-VS-00-T-TRP
TE Connectivity
Board Connector, 2 Row(s), Male, Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Length | 1.969 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |