Part Details for 2MM-HB-D25-VT-02-T-TB by TE Connectivity
Overview of 2MM-HB-D25-VT-02-T-TB by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for 2MM-HB-D25-VT-02-T-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-2823112-0
|
Avnet Americas | 50P,2MM,BRK HDR,DRVT,2.8,SN,TB - Rail/Tube (Alt: 5-2823112-0) Min Qty: 960 Package Multiple: 960 Container: Tube | 0 |
|
$1.7032 / $2.0496 | Buy Now |
DISTI #
571-2MMHBD25VT02TTB
|
Mouser Electronics | Headers & Wire Housings 50P,2MM,BRK HDR,DRVT,2.8,SN,TB | 0 |
|
$1.9600 / $2.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7900 / $3.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7900 / $3.7500 | Buy Now |
Part Details for 2MM-HB-D25-VT-02-T-TB
2MM-HB-D25-VT-02-T-TB CAD Models
2MM-HB-D25-VT-02-T-TB Part Data Attributes
|
2MM-HB-D25-VT-02-T-TB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2MM-HB-D25-VT-02-T-TB
TE Connectivity
Board Connector, 2 Row(s), Male, Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Length | 1.969 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |