Part Details for 2MM-HSD-D13-VT-02-T-TB by TE Connectivity
Overview of 2MM-HSD-D13-VT-02-T-TB by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1122LP4ME | Analog Devices | 6-Bit Attenuator, 2mm series d | |
HMC1122LP4METR | Analog Devices | 6-Bit Attenuator, 2mm series d | |
HSDNASPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Jet black housing |
Price & Stock for 2MM-HSD-D13-VT-02-T-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2MM-HSD-D13-VT-02-T-TB-ND
|
DigiKey | 26P,2MM,SHRD HDR,DRVT,2.8,SN,TB Min Qty: 1672 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3812 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3600 / $2.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3600 / $2.8400 | Buy Now |