Part Details for 2MM-HSD-S02-VT-02-F-TB by TE Connectivity
Overview of 2MM-HSD-S02-VT-02-F-TB by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2MM-HSD-S02-VT-02-F-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2823376-2
|
Avnet Americas | Connector Shrouded Header 2 Position 2mm Solder Straight Through Hole Tube - Rail/Tube (Alt: 2823376-2) Min Qty: 10080 Package Multiple: 10080 Container: Tube | 0 |
|
$0.3153 | Buy Now |
DISTI #
571-2MMHSDS02VT02FTB
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2P,2MM,SHRD HDR,SRVT,2.8,0.1AU,TB RoHS: Compliant | 0 |
|
$0.3240 | Order Now |
|
Onlinecomponents.com | 2P,2MM,SHRD HDR,SRVT,2.8,0.1AU,TB RoHS: Compliant | 0 |
|
$0.2954 / $0.6186 | Buy Now |
|
Master Electronics | 2P,2MM,SHRD HDR,SRVT,2.8,0.1AU,TB RoHS: Compliant | 0 |
|
$0.2954 / $0.6186 | Buy Now |
Part Details for 2MM-HSD-S02-VT-02-F-TB
2MM-HSD-S02-VT-02-F-TB CAD Models
2MM-HSD-S02-VT-02-F-TB Part Data Attributes
|
2MM-HSD-S02-VT-02-F-TB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2MM-HSD-S02-VT-02-F-TB
TE Connectivity
Board Connector, 1 Row(s), Male, Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.236 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |