Part Details for 2MM-HSD-S08-VS-00-F-TRP by TE Connectivity
Overview of 2MM-HSD-S08-VS-00-F-TRP by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S08-00 | Amphenol Communications Solutions | 54102-S08-00-BERGSTIK 0.100 HDR |
Price & Stock for 2MM-HSD-S08-VS-00-F-TRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2823397-8
|
Avnet Americas | 8P,2MM,SHRD HDR,SRVT,SMD,0.1AU,TRW/CAP - Tape and Reel (Alt: 2823397-8) Min Qty: 3150 Package Multiple: 3150 Container: Reel | 0 |
|
$0.8837 | Buy Now |
DISTI #
571-2MMHSDS08VS00FTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 8P,2MM,SHRD HDR,SRVT,SMD,0.1AU,TRW/CAP RoHS: Compliant | 0 |
|
$0.9890 / $1.0400 | Order Now |
|
Onlinecomponents.com | 8P,2MM,SHRD HDR,SRVT,SMD,0.1AU,TRW/CAP RoHS: Compliant | 0 |
|
$0.9140 / $1.9130 | Buy Now |
|
Master Electronics | 8P,2MM,SHRD HDR,SRVT,SMD,0.1AU,TRW/CAP RoHS: Compliant | 0 |
|
$0.9140 / $1.9130 | Buy Now |
Part Details for 2MM-HSD-S08-VS-00-F-TRP
2MM-HSD-S08-VS-00-F-TRP CAD Models
2MM-HSD-S08-VS-00-F-TRP Part Data Attributes
|
2MM-HSD-S08-VS-00-F-TRP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2MM-HSD-S08-VS-00-F-TRP
TE Connectivity
Board Connector, 1 Row(s), Male, Straight, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.709 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |