Part Details for 2MM-HSP-D12-HT-02-H-TB by TE Connectivity
Overview of 2MM-HSP-D12-HT-02-H-TB by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2MM-HSP-D12-HT-02-H-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK9823
|
Newark | Pin Header, R/A, 24Pos, 2Row, 2Mm, Th Rohs Compliant: Yes |Te Connectivity 2MM-HSP-D12-HT-02-H-TB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 841 |
|
$4.7100 / $6.5000 | Buy Now |
DISTI #
17-2MM-HSP-D12-HT-02-H-TB-ND
|
DigiKey | 24P, AMPMODU 2 MM, SHROUDED HEAD Min Qty: 1 Lead time: 24 Weeks Container: Tube |
1008 In Stock |
|
$3.2726 / $5.0200 | Buy Now |
DISTI #
2-2823411-4
|
Avnet Americas | 24P,2MM,PL HDR,DRRT,2.8,0.76AU,TB - Rail/Tube (Alt: 2-2823411-4) Min Qty: 1008 Package Multiple: 1008 Container: Tube | 0 |
|
$2.8295 / $3.1946 | Buy Now |
DISTI #
571-2MMHSPD12HT02HTB
|
Mouser Electronics | Headers & Wire Housings 24P,2MM,PL HDR,DRRT,2.8,0.76AU,TB RoHS: Compliant | 1008 |
|
$3.1100 / $5.7500 | Buy Now |
|
Onlinecomponents.com | 24P,2MM,PL HDR,DRRT,2.8,0.76AU,TB | 0 |
|
$2.8300 / $5.9300 | Buy Now |
DISTI #
2-2823411-4
|
Avnet Americas | 24P,2MM,PL HDR,DRRT,2.8,0.76AU,TB - Rail/Tube (Alt: 2-2823411-4) Min Qty: 1008 Package Multiple: 1008 Container: Tube | 0 |
|
$2.8295 / $3.1946 | Buy Now |
DISTI #
4177355
|
element14 Asia-Pacific | PIN HEADER, R/A, 24POS, 2ROW, 2MM, TH RoHS: Compliant Min Qty: 1 Container: Each | 841 |
|
$3.2860 / $6.0699 | Buy Now |
DISTI #
4177355
|
Farnell | PIN HEADER, R/A, 24POS, 2ROW, 2MM, TH RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 0 Days Container: Each | 841 |
|
$3.3522 / $6.3780 | Buy Now |
|
Master Electronics | 24P,2MM,PL HDR,DRRT,2.8,0.76AU,TB | 0 |
|
$2.8300 / $5.9300 | Buy Now |
Part Details for 2MM-HSP-D12-HT-02-H-TB
2MM-HSP-D12-HT-02-H-TB CAD Models
2MM-HSP-D12-HT-02-H-TB Part Data Attributes:
|
2MM-HSP-D12-HT-02-H-TB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2MM-HSP-D12-HT-02-H-TB
TE Connectivity
Board Connector, 2 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.024 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |