2MM-HSP-D13-HT-01-T-TR
TE Connectivity

Overview of 2MM-HSP-D13-HT-01-T-TR by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
98414-S08-14ULF Amphenol Communications Solutions Header, Through Hole, Double row, 14, 2mm (0.079in), Vertical

Price & Stock for 2MM-HSP-D13-HT-01-T-TR by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17-2MM-HSP-D13-HT-01-T-TRTR-ND
DigiKey 26P,2MM,PL HDR,DRRT,2.2,SN,TR Min Qty: 1600 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,600 $1.8053
$1.8053 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 400 $3.7200
  • 800 $2.2900
  • 1,200 $1.8100
  • 1,600 $1.7700
$1.7700 / $3.7200 Buy Now
Master Electronics   RoHS: Compliant 0
  • 400 $3.7200
  • 800 $2.2900
  • 1,200 $1.8100
  • 1,600 $1.7700
$1.7700 / $3.7200 Buy Now

CAD Models for 2MM-HSP-D13-HT-01-T-TR by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2MM-HSP-D13-HT-01-T-TR by TE Connectivity

2MM-HSP-D13-HT-01-T-TR
TE Connectivity
-
-
Samacsys Manufacturer
TE Connectivity
Want to compare parts?
  1. 2MM-HSP-D13-HT-01-T-TR
    TE Connectivity
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2MM-HSP-D13-HT-01-T-TR by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2MM-HSP-D13-HT-01-T-TR by TE Connectivity

Select Manufacturer
Which Manufacturer of 2MM-HSP-D13-HT-01-T-TR would you like to use for your alert(s)?
  • Please alert me when 2MM-HSP-D13-HT-01-T-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2MM-HSP-D13-HT-01-T-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2MM-HSP-D13-HT-01-T-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2MM-HSP-D13-HT-01-T-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2MM-HSP-D13-HT-01-T-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2MM-HSP-D13-HT-01-T-TR by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: