Part Details for 2MM-R-S02-HT-02-F-TR by TE Connectivity
Overview of 2MM-R-S02-HT-02-F-TR by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-S08-14ULF | Amphenol Communications Solutions | Header, Through Hole, Double row, 14, 2mm (0.079in), Vertical |
Price & Stock for 2MM-R-S02-HT-02-F-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 2P,2MM,BB,REC,SRHZ,2.8,0.1AU,TR RoHS: Compliant | 0 |
|
$0.2635 / $0.3591 | Buy Now |
|
Master Electronics | 2P,2MM,BB,REC,SRHZ,2.8,0.1AU,TR RoHS: Compliant | 0 |
|
$0.2635 / $0.3591 | Buy Now |