Part Details for 2MM-R-S04-VS-00-H-TRP by TE Connectivity
Overview of 2MM-R-S04-VS-00-H-TRP by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1122LP4ME | Analog Devices | 6-Bit Attenuator, 2mm series d | |
HMC1122LP4METR | Analog Devices | 6-Bit Attenuator, 2mm series d | |
98414-S08-14ULF | Amphenol Communications Solutions | Header, Through Hole, Double row, 14, 2mm (0.079in), Vertical |
Price & Stock for 2MM-R-S04-VS-00-H-TRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH4474
|
Newark | Connector, Rcpt, 4Pos, 1Row, 2Mm Rohs Compliant: Yes |Te Connectivity 2MM-R-S04-VS-00-H-TRP RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 900 |
|
$0.9790 | Buy Now |
DISTI #
81AH0227
|
Newark | Connector, Rcpt, 4Pos, 1Row, 2Mm Rohs Compliant: Yes |Te Connectivity 2MM-R-S04-VS-00-H-TRP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 330 |
|
$1.5700 / $1.9000 | Buy Now |
|
Onlinecomponents.com | 4P,2MM,BB,REC,SRVT,SMD,AU.76,TR,W/CP RoHS: Compliant |
13500 Partner Stock |
|
$0.6770 / $0.7960 | Buy Now |
DISTI #
73598776
|
Verical | AMPMODU 2mm Board to Board Receptacles RoHS: Compliant Min Qty: 900 Package Multiple: 900 | Americas - 4500 |
|
$0.6900 / $0.7700 | Buy Now |
DISTI #
73598370
|
Verical | AMPMODU 2mm Board to Board Receptacles RoHS: Compliant Min Qty: 900 Package Multiple: 900 | Americas - 4500 |
|
$0.6900 / $0.7700 | Buy Now |
DISTI #
C1S425203432290
|
Chip1Stop | Unclassified | 9000 |
|
$0.7150 / $0.8550 | Buy Now |
|
Master Electronics | 4P,2MM,BB,REC,SRVT,SMD,AU.76,TR,W/CP RoHS: Compliant |
13500 Partner Stock |
|
$0.6770 / $0.7960 | Buy Now |