There are no models available for this part yet.
Overview of 2MM-R-S04-VT-02-F-TB by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-S08-14ULF | Amphenol Communications Solutions | Header, Through Hole, Double row, 14, 2mm (0.079in), Vertical |
Price & Stock for 2MM-R-S04-VT-02-F-TB by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AH4495
|
Newark | Connector, Rcpt, 4Pos, 1Row, 2Mm Rohs Compliant: Yes |Te Connectivity 2MM-R-S04-VT-02-F-TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1784 |
|
$0.6290 / $0.7080 | Buy Now | |
Onlinecomponents.com | 4P,2MM,B-B,REC,SRVT,2.7,0.1AU,TB RoHS: Compliant |
6500 Partner Stock |
|
$0.3950 / $0.6664 | Buy Now | ||
Master Electronics | 4P,2MM,B-B,REC,SRVT,2.7,0.1AU,TB RoHS: Compliant |
6500 Partner Stock |
|
$0.3950 / $0.6664 | Buy Now |
CAD Models for 2MM-R-S04-VT-02-F-TB by TE Connectivity
Part Data Attributes for 2MM-R-S04-VT-02-F-TB by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|