Part Details for 2MM-R-S04-VT-02-H-TB by TE Connectivity
Overview of 2MM-R-S04-VT-02-H-TB by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1122LP4ME | Analog Devices | 6-Bit Attenuator, 2mm series d | |
HMC1122LP4METR | Analog Devices | 6-Bit Attenuator, 2mm series d | |
98414-S08-14ULF | Amphenol Communications Solutions | Header, Through Hole, Double row, 14, 2mm (0.079in), Vertical |
Price & Stock for 2MM-R-S04-VT-02-H-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH4497
|
Newark | Connector, Rcpt, 4Pos, 1Row, 2Mm Rohs Compliant: Yes |Te Connectivity 2MM-R-S04-VT-02-H-TB RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1802 |
|
$0.9860 / $1.5000 | Buy Now |
|
Onlinecomponents.com | 4P,2MM,B-B,REC,SRVT,2.7,0.76AU,TB RoHS: Compliant | 0 |
|
$0.5710 / $1.1950 | Buy Now |
|
Master Electronics | 4P,2MM,B-B,REC,SRVT,2.7,0.76AU,TB RoHS: Compliant | 0 |
|
$0.5710 / $1.1950 | Buy Now |