There are no models available for this part yet.
Overview of 2MM-R-S06-VS-00-H-TRP by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S06-00 | Amphenol Communications Solutions | 54102-S06-00-BERGSTIRIP 0.100\\ HDR | |
64991-S06-3RLF | Amphenol Communications Solutions | 64991-S06-3RLF-GUIDE PIN 100 SHRD HDR | |
HMC1122LP4ME | Analog Devices | 6-Bit Attenuator, 2mm series d |
Price & Stock for 2MM-R-S06-VS-00-H-TRP by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AH4475
|
Newark | Connector, Rcpt, 6Pos, 1Row, 2Mm Rohs Compliant: Yes |Te Connectivity 2MM-R-S06-VS-00-H-TRP RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 900 |
|
$1.2500 / $1.3300 | Buy Now | |
DISTI #
81AH0228
|
Newark | Connector, Rcpt, 6Pos, 1Row, 2Mm Rohs Compliant: Yes |Te Connectivity 2MM-R-S06-VS-00-H-TRP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 819 |
|
$2.1500 / $2.6000 | Buy Now | |
Onlinecomponents.com | 6P,2MM,BB,REC,SRVT,SMD,AU.76,TR,W/CP RoHS: Compliant |
3580 Partner Stock |
|
$0.9960 / $1.1800 | Buy Now | ||
DISTI #
C1S425203123620
|
Chip1Stop | Connector Headers and PCB Receptacles | 1780 |
|
$1.1200 | Buy Now | |
Master Electronics | 6P,2MM,BB,REC,SRVT,SMD,AU.76,TR,W/CP RoHS: Compliant |
3580 Partner Stock |
|
$0.9960 / $1.1800 | Buy Now |
CAD Models for 2MM-R-S06-VS-00-H-TRP by TE Connectivity
Part Data Attributes for 2MM-R-S06-VS-00-H-TRP by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|