Part Details for 2MM-RCD-S10-BX by TE Connectivity
Overview of 2MM-RCD-S10-BX by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2MM-RCD-S10-BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK9850
|
Newark | Connector Housing, Rcpt, 10Pos, 2Mm Rohs Compliant: Yes |Te Connectivity 2MM-RCD-S10-BX Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$0.5020 / $0.7380 | Buy Now |
DISTI #
17-2MM-RCD-S10-BX-ND
|
DigiKey | AMPMODU 2 MM, CRIMP RECEPTACLE, Min Qty: 1 Lead time: 23 Weeks Container: Box |
4000 In Stock |
|
Buy Now | |
DISTI #
571-2MM-RCD-S10-BX
|
Mouser Electronics | Headers & Wire Housings AMPMODU 2 mm, Crimp receptacle, Detent Latch type, single row, 10 positions RoHS: Compliant | 4000 |
|
$0.3960 / $0.8600 | Buy Now |
|
Onlinecomponents.com | 10P,2MM,REC,HSG,SR,CRIMP,LCK RAMP,BOX |
4000 Partner Stock |
|
$0.3513 / $0.5116 | Buy Now |
DISTI #
4177361
|
element14 Asia-Pacific | CONNECTOR HOUSING, RCPT, 10POS, 2MM RoHS: Compliant Min Qty: 10 Container: Each | 4000 |
|
$0.4049 / $0.8128 | Buy Now |
DISTI #
4177361
|
Farnell | CONNECTOR HOUSING, RCPT, 10POS, 2MM RoHS: Compliant Min Qty: 10 Lead time: 21 Weeks, 5 Days Container: Each | 4000 |
|
$0.4652 / $0.7945 | Buy Now |
|
Master Electronics | 10P,2MM,REC,HSG,SR,CRIMP,LCK RAMP,BOX |
4000 Partner Stock |
|
$0.3513 / $0.5116 | Buy Now |
Part Details for 2MM-RCD-S10-BX
2MM-RCD-S10-BX CAD Models
2MM-RCD-S10-BX Part Data Attributes
|
2MM-RCD-S10-BX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2MM-RCD-S10-BX
TE Connectivity
Board Connector, 10 Contact(s), 1 Row(s), Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 125 V | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |