Part Details for 2MM-RCP-D10-BX by TE Connectivity
Overview of 2MM-RCP-D10-BX by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2MM-RCP-D10-BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK9859
|
Newark | Connector Housing, Rcpt, 20Pos, 2Mm Rohs Compliant: Yes |Te Connectivity 2MM-RCP-D10-BX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3250 |
|
$1.0800 / $1.3900 | Buy Now |
DISTI #
571-2MM-RCP-D10-BX
|
Mouser Electronics | Headers & Wire Housings AMPMODU 2 mm, Crimp receptacle, Positive Latch type, double row, 20 positions RoHS: Compliant | 3600 |
|
$0.6420 / $1.3900 | Buy Now |
|
Onlinecomponents.com | 20P,2MM,REC,HSG,DR,CRIMP,LATCH,BOX |
3600 Partner Stock |
|
$0.5690 / $0.8290 | Buy Now |
DISTI #
4177382
|
element14 Asia-Pacific | CONNECTOR HOUSING, RCPT, 20POS, 2MM RoHS: Compliant Min Qty: 1 Container: Each | 3350 |
|
$0.7612 / $1.1899 | Buy Now |
DISTI #
4177382
|
Farnell | CONNECTOR HOUSING, RCPT, 20POS, 2MM RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 5 Days Container: Each | 3250 |
|
$0.6782 / $1.5825 | Buy Now |
|
Master Electronics | 20P,2MM,REC,HSG,DR,CRIMP,LATCH,BOX |
3600 Partner Stock |
|
$0.5690 / $0.8290 | Buy Now |
Part Details for 2MM-RCP-D10-BX
2MM-RCP-D10-BX CAD Models
2MM-RCP-D10-BX Part Data Attributes:
|
2MM-RCP-D10-BX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2MM-RCP-D10-BX
TE Connectivity
Board Connector, 20 Contact(s), 2 Row(s), Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 125 V | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |