Part Details for 2MM-RD-S07-S-F-TB by TE Connectivity
Overview of 2MM-RD-S07-S-F-TB by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-S08-14ULF | Amphenol Communications Solutions | Header, Through Hole, Double row, 14, 2mm (0.079in), Vertical |
Price & Stock for 2MM-RD-S07-S-F-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ9241
|
Newark | Connector, Rcpt, 7Pos, 1Row, Idc Rohs Compliant: Yes |Te Connectivity 2MM-RD-S07-S-F-TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 633 |
|
$1.3000 / $1.9400 | Buy Now |
DISTI #
571-2MM-RD-S07-S-FTB
|
Mouser Electronics | Headers & Wire Housings 7P,2MM,REC,IDC,PLAIN,26-30,STRIP,Au0.1 RoHS: Compliant | 0 |
|
$0.9400 / $1.0600 | Order Now |
|
Onlinecomponents.com | 7P,2MM,REC,IDC,PLAIN,26-30,STRIP,Au0.1 RoHS: Compliant | 0 |
|
$0.8690 / $1.8210 | Buy Now |
|
Master Electronics | 7P,2MM,REC,IDC,PLAIN,26-30,STRIP,Au0.1 RoHS: Compliant | 0 |
|
$0.8690 / $1.8210 | Buy Now |