Part Details for 2MM-RD-S07-S-M-TB by TE Connectivity
Overview of 2MM-RD-S07-S-M-TB by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1122LP4ME | Analog Devices | 6-Bit Attenuator, 2mm series d | |
HMC1122LP4METR | Analog Devices | 6-Bit Attenuator, 2mm series d | |
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board |
Price & Stock for 2MM-RD-S07-S-M-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ9249
|
Newark | Connector, Rcpt, 7Pos, 1Row, Idc Rohs Compliant: Yes |Te Connectivity 2MM-RD-S07-S-M-TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 643 |
|
$1.4400 / $2.1400 | Buy Now |
DISTI #
571-2MM-RD-S07-S-MTB
|
Mouser Electronics | Headers & Wire Housings 7P,2MM,REC,IDC,PLAIN,26-30,STRIP,Au0.38 RoHS: Compliant | 0 |
|
$1.0300 / $1.1600 | Order Now |
|
Onlinecomponents.com | 7P,2MM,REC,IDC,PLAIN,26-30,STRIP,Au0.38 RoHS: Compliant | 0 |
|
$0.9550 / $2.0010 | Buy Now |
|
Master Electronics | 7P,2MM,REC,IDC,PLAIN,26-30,STRIP,Au0.38 RoHS: Compliant | 0 |
|
$0.9550 / $2.0010 | Buy Now |