There are no models available for this part yet.
Overview of 2MM-RD-S10-S-F-TB by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-S08-14ULF | Amphenol Communications Solutions | Header, Through Hole, Double row, 14, 2mm (0.079in), Vertical |
Price & Stock for 2MM-RD-S10-S-F-TB by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AJ7423
|
Newark | Connector, Rcpt, 10Pos, 1Row, Cable Rohs Compliant: Yes |Te Connectivity 2MM-RD-S10-S-F-TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 627 |
|
$1.6200 / $2.4100 | Buy Now | |
DISTI #
571-2MM-RD-S10-S-FTB
|
Mouser Electronics | Headers & Wire Housings 10P,2MM,REC,IDC,PLAIN,26-30,STRIP,Au0.1 RoHS: Compliant | 0 |
|
$1.1600 / $1.3100 | Order Now | |
Onlinecomponents.com | 10P,2MM,REC,IDC,PLAIN,26-30,STRIP,Au0.1 RoHS: Compliant | 0 |
|
$1.0800 / $2.2500 | Buy Now | ||
Master Electronics | 10P,2MM,REC,IDC,PLAIN,26-30,STRIP,Au0.1 RoHS: Compliant | 0 |
|
$1.0800 / $2.2500 | Buy Now |
CAD Models for 2MM-RD-S10-S-F-TB by TE Connectivity
Part Data Attributes for 2MM-RD-S10-S-F-TB by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|