Part Details for 2MM-RDP-S03-S-H-TB by TE Connectivity
Overview of 2MM-RDP-S03-S-H-TB by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1122LP4ME | Analog Devices | 6-Bit Attenuator, 2mm series d | |
HMC1122LP4METR | Analog Devices | 6-Bit Attenuator, 2mm series d | |
98414-S08-14ULF | Amphenol Communications Solutions | Header, Through Hole, Double row, 14, 2mm (0.079in), Vertical |
Price & Stock for 2MM-RDP-S03-S-H-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-2MM-RDP-S03-SHTB
|
Mouser Electronics | Headers & Wire Housings 3P,2MM,REC,IDC,LATCH,26-30,STRIP,Au0.76 RoHS: Compliant | 0 |
|
$0.8580 / $0.9030 | Order Now |
|
Onlinecomponents.com | 3P,2MM,REC,IDC,LATCH,26-30,STRIP,Au0.76 RoHS: Compliant | 0 |
|
$0.7930 / $1.6610 | Buy Now |
|
Master Electronics | 3P,2MM,REC,IDC,LATCH,26-30,STRIP,Au0.76 RoHS: Compliant | 0 |
|
$0.7930 / $1.6610 | Buy Now |