Part Details for 2N1183 by Silicon Transistor Corporation
Overview of 2N1183 by Silicon Transistor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N1183
2N1183 CAD Models
2N1183 Part Data Attributes:
|
2N1183
Silicon Transistor Corporation
Buy Now
Datasheet
|
Compare Parts:
2N1183
Silicon Transistor Corporation
Power Bipolar Transistor, 3A I(C), 20V V(BR)CEO, 1-Element, PNP, Germanium, TO-8, Metal, 3 Pin, TO-8, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON TRANSISTOR CORP | |
Part Package Code | TO-8 | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-8 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | GERMANIUM | |
Transition Frequency-Nom (fT) | 0.35 MHz |
Alternate Parts for 2N1183
This table gives cross-reference parts and alternative options found for 2N1183. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1183, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1183 | Power Bipolar Transistor, 3A I(C), 20V V(BR)CEO, 1-Element, PNP, Germanium, TO-8, Metal, 3 Pin, TO-8, 3 PIN | Swampscott Electronics Co Inc | 2N1183 vs 2N1183 |
JAN2N1183 | Power Bipolar Transistor, 3A I(C), 20V V(BR)CEO, 1-Element, PNP, Germanium, Metal, 3 Pin | GPD Optoelectronics Corp | 2N1183 vs JAN2N1183 |