Part Details for 2N1412 by GPD Optoelectronics Corp
Overview of 2N1412 by GPD Optoelectronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N1412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-36 | 3 |
|
$6.0000 / $9.0000 | Buy Now |
Part Details for 2N1412
2N1412 CAD Models
2N1412 Part Data Attributes
|
2N1412
GPD Optoelectronics Corp
Buy Now
Datasheet
|
Compare Parts:
2N1412
GPD Optoelectronics Corp
Power Bipolar Transistor, 15A I(C), 65V V(BR)CEO, 1-Element, PNP, Germanium, Metal, 3 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GPD OPTOELECTRONICS CORP | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 87 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/76C | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | GERMANIUM | |
Transition Frequency-Nom (fT) | 0.01 MHz |
Alternate Parts for 2N1412
This table gives cross-reference parts and alternative options found for 2N1412. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1412, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1412 | Power Bipolar Transistor, 15A I(C), 80V V(BR)CEO, 1-Element, PNP, Germanium, TO-36, Metal, 2 Pin, TO-36, 3 PIN | Solitron Devices Inc | 2N1412 vs 2N1412 |