Part Details for 2N2032 by Silicon Transistor Corporation
Overview of 2N2032 by Silicon Transistor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N2032
2N2032 CAD Models
2N2032 Part Data Attributes
|
2N2032
Silicon Transistor Corporation
Buy Now
Datasheet
|
Compare Parts:
2N2032
Silicon Transistor Corporation
Power Bipolar Transistor, 5A I(C), NPN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON TRANSISTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 85 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 3 MHz |