Part Details for 2N2608UB by Microchip Technology Inc
Overview of 2N2608UB by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2608UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2182
|
Newark | Jfet Ub Rohs Compliant: Yes |Microchip 2N2608UB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.7500 / $75.6600 | Buy Now |
DISTI #
150-2N2608UB-ND
|
DigiKey | JFET P-CH 30V UB Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.6602 | Buy Now |
DISTI #
2N2608UB
|
Avnet Americas | Transistor JFET P-Channel 30V 5mA 4-Pin UB - Bulk (Alt: 2N2608UB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$72.7500 / $81.4800 | Buy Now |
DISTI #
579-2N2608UB
|
Mouser Electronics | JFET JFET | 0 |
|
$81.4800 | Order Now |
DISTI #
2N2608UB
|
Microchip Technology Inc | JFET _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$81.4800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$80.8500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$74.5400 / $209.5600 | Buy Now | |
DISTI #
2N2608UB
|
Avnet Americas | Transistor JFET P-Channel 30V 5mA 4-Pin UB - Bulk (Alt: 2N2608UB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$72.7500 / $81.4800 | Buy Now |
|
NAC | JFET, UB RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$70.9900 / $83.1600 | Buy Now |
|
Master Electronics | 0 |
|
$74.5400 / $209.5600 | Buy Now |